

76347-401LF | |
|---|---|
DigiKey Part Number | 609-76347-401LFTR-ND - Tape & Reel (TR) 609-76347-401LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76347-401LF |
Description | CONN SOCKET 22-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76347-401LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.11000 | Fr.1.10 |
| 25 | Fr.0.10320 | Fr.2.58 |
| 50 | Fr.0.09800 | Fr.4.90 |
| 100 | Fr.0.09340 | Fr.9.34 |
| 250 | Fr.0.08756 | Fr.21.89 |
| 500 | Fr.0.08336 | Fr.41.68 |
| 1,000 | Fr.0.07938 | Fr.79.38 |
| 2,500 | Fr.0.07440 | Fr.186.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.06556 | Fr.983.40 |
| 30,000 | Fr.0.06243 | Fr.1,872.90 |
| 45,000 | Fr.0.06067 | Fr.2,730.15 |
| 75,000 | Fr.0.05852 | Fr.4,389.00 |
| 105,000 | Fr.0.05715 | Fr.6,000.75 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |
















