

76347-411LF | |
|---|---|
DigiKey Part Number | 609-76347-411LFTR-ND - Tape & Reel (TR) 609-76347-411LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76347-411LF |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76347-411LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.08100 | Fr.0.81 |
| 25 | Fr.0.07560 | Fr.1.89 |
| 50 | Fr.0.07180 | Fr.3.59 |
| 100 | Fr.0.06840 | Fr.6.84 |
| 250 | Fr.0.06408 | Fr.16.02 |
| 500 | Fr.0.06100 | Fr.30.50 |
| 1,000 | Fr.0.05809 | Fr.58.09 |
| 2,500 | Fr.0.05445 | Fr.136.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.04798 | Fr.719.70 |
| 30,000 | Fr.0.04569 | Fr.1,370.70 |
| 45,000 | Fr.0.04440 | Fr.1,998.00 |
| 75,000 | Fr.0.04283 | Fr.3,212.25 |
| 105,000 | Fr.0.04182 | Fr.4,391.10 |
| 150,000 | Fr.0.04078 | Fr.6,117.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |


















