
863010ALF | |
|---|---|
DigiKey Part Number | 609-863010ALF-ND |
Manufacturer | |
Manufacturer Product Number | 863010ALF |
Description | 09 P DSUB STR MTL HD ASY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 863010ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Nickel | |
Hardware | Cable Clamp | |
Features | Flange | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.10.87905 | Fr.2,175.81 |
| Unit Price without VAT: | Fr.10.87905 |
|---|---|
| Unit Price with VAT: | Fr.11.76025 |

