8655MH2502LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.3.24760
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 57
Unit Price: Fr.6.85000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 110
Unit Price: Fr.9.25000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: Fr.26.03500
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 3
Unit Price: Fr.10.02000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: Fr.13.83200
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: Fr.12.44040
Datasheet

Parametric Equivalent


Molex
In Stock: 91
Unit Price: Fr.7.27000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 72
Unit Price: Fr.6.45000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 50
Unit Price: Fr.11.39000
Datasheet
25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MH2502LF

DigiKey Part Number
8655MH2502LF-ND
Manufacturer
Manufacturer Product Number
8655MH2502LF
Description
DSUB METAL HOOD 25
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MH2502LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Amphenol ICC (FCI)
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Obsolete
Material
Zinc Die Cast
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
B
Features
Mating Screws M3
Compatible D-Sub Size
25pos and HD44pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8655MH2502BLFAmphenol CS (FCI)08655MH2502BLF-NDFr.3.24760MFR Recommended
8655MH2502BKLFAmphenol CS (FCI)578655MH2502BKLF-NDFr.6.85000Parametric Equivalent
8655MH2512LFAmphenol CS (FCI)1108655MH2512LF-NDFr.9.25000Parametric Equivalent
09670250323HARTING009670250323-NDFr.26.03500Parametric Equivalent
165X02669XAmphenol CONEC3626-2159-NDFr.10.02000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes