
87520-0010ALF | |
|---|---|
DigiKey Part Number | 609-87520-0010ALFTR-ND - Tape & Reel (TR) 609-87520-0010ALFCT-ND - Cut Tape (CT) 609-87520-0010ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87520-0010ALF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87520-0010ALF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 |
| 10 | Fr.0.73100 | Fr.7.31 |
| 25 | Fr.0.68560 | Fr.17.14 |
| 50 | Fr.0.65280 | Fr.32.64 |
| 100 | Fr.0.62160 | Fr.62.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.58260 | Fr.145.65 |
| 500 | Fr.0.55478 | Fr.277.39 |
| 750 | Fr.0.53911 | Fr.404.33 |
| 1,250 | Fr.0.52002 | Fr.650.03 |
| 1,750 | Fr.0.50782 | Fr.888.69 |
| 2,500 | Fr.0.49521 | Fr.1,238.02 |
| Unit Price without VAT: | Fr.0.86000 |
|---|---|
| Unit Price with VAT: | Fr.0.92966 |

