87520-3012APLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 12,922
Unit Price: Fr.0.86000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2,112
Unit Price: Fr.0.74000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.53049
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.64926
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 7,889
Unit Price: Fr.0.76000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.49486
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.49486
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.47903
Datasheet
Image for 87520-3012APLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87520-3012APLF

DigiKey Part Number
87520-3012APLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
87520-3012APLF
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Amphenol ICC (FCI)
Operating Temperature
-55°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Current Rating (Amps)
3A
Part Status
Active
Mating Cycles
5000
Connector Type
USB-A (USB TYPE-A)
Shielding
Unshielded
Number of Contacts
4
Contact Finish
Gold, GXT™
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
87520-0010ALFAmphenol CS (FCI)12,922609-87520-0010ALFCT-NDFr.0.86000Parametric Equivalent
87520-1010ALFAmphenol CS (FCI)2,112609-87520-1010ALFCT-NDFr.0.74000Parametric Equivalent
87520-1012APLFAmphenol CS (FCI)087520-1012APLF-NDFr.0.53049Parametric Equivalent
87520-2010ALFAmphenol CS (FCI)087520-2010ALF-NDFr.0.64926Parametric Equivalent
87520-3010ALFAmphenol CS (FCI)7,889609-87520-3010ALFCT-NDFr.0.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.49486Fr.1,979.44
Unit Price without VAT:Fr.0.49486
Unit Price with VAT:Fr.0.53494