
88638-41103 | |
---|---|
DigiKey Part Number | 88638-41103-ND |
Manufacturer | |
Manufacturer Product Number | 88638-41103 |
Description | CONN SKT DIMM 168POS PCB |
Customer Reference | |
Detailed Description | 168 Position DIMM DDR2 FBDRAM Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 168 | |
Memory Type | DDR2 FBDRAM | |
Standards | - | |
Mounting Type | Through Hole | |
Insertion Angle | Right Angle | |
Features | Board Lock, Latches | |
Mounting Feature | Standard | |
Card Thickness | - | |
Height | - | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |