
89030-001LF | |
---|---|
DigiKey Part Number | 89030-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 89030-001LF |
Description | 001LF METRAL CONTACT MINI COAX |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | Coaxial | |
Pin or Socket | Pin, Center | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |