90726-203HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


3M
In Stock: 4,216
Unit Price: Fr.0.56000
Datasheet

Similar


3M
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,318
Unit Price: Fr.0.48000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,836
Unit Price: Fr.1.49000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,905
Unit Price: Fr.0.25000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 23,077
Unit Price: Fr.0.36000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,745
Unit Price: Fr.0.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 464
Unit Price: Fr.0.42000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 545
Unit Price: Fr.0.42000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.0.43000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.0.48000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.0.50000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: Fr.0.50000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90726-203HLF

DigiKey Part Number
90726-203HLF-ND
Manufacturer
Manufacturer Product Number
90726-203HLF
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes