
91911-32569LF | |
|---|---|
DigiKey Part Number | 609-91911-32569LFTR-ND - Tape & Reel (TR) 609-91911-32569LFCT-ND - Cut Tape (CT) 609-91911-32569LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91911-32569LF |
Description | CONN HDR 69POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91911-32569LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.55000 | Fr.4.55 |
| 10 | Fr.3.86800 | Fr.38.68 |
| 25 | Fr.3.62520 | Fr.90.63 |
| 50 | Fr.3.45220 | Fr.172.61 |
| 100 | Fr.3.28730 | Fr.328.73 |
| 250 | Fr.3.09868 | Fr.774.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.93444 | Fr.1,467.22 |
| 1,000 | Fr.2.79448 | Fr.2,794.48 |
| 1,500 | Fr.2.71576 | Fr.4,073.64 |
| 2,500 | Fr.2.61974 | Fr.6,549.35 |
| Unit Price without VAT: | Fr.4.55000 |
|---|---|
| Unit Price with VAT: | Fr.4.91855 |



