
D09S13A4PL00LF | |
---|---|
DigiKey Part Number | D09S13A4PL00LF-ND |
Manufacturer | |
Manufacturer Product Number | D09S13A4PL00LF |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S13A4PL00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.409" (10.40mm) | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.34000 | Fr.1.34 |
10 | Fr.1.14400 | Fr.11.44 |
25 | Fr.1.07240 | Fr.26.81 |
50 | Fr.1.02120 | Fr.51.06 |
100 | Fr.0.97230 | Fr.97.23 |
360 | Fr.0.88828 | Fr.319.78 |
720 | Fr.0.84586 | Fr.609.02 |
1,080 | Fr.0.82200 | Fr.887.76 |
2,520 | Fr.0.77432 | Fr.1,951.29 |
Unit Price without VAT: | Fr.1.34000 |
---|---|
Unit Price with VAT: | Fr.1.44854 |