

98424-G52-26ALF | |
|---|---|
DigiKey Part Number | 609-2640-2-ND - Tape & Reel (TR) 609-2640-1-ND - Cut Tape (CT) 609-2640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98424-G52-26ALF |
Description | CONN HEADER SMD 26POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-G52-26ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.85000 | Fr.1.85 |
| 10 | Fr.1.57100 | Fr.15.71 |
| 100 | Fr.1.33550 | Fr.133.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.1.17683 | Fr.706.10 |
| 1,200 | Fr.1.12068 | Fr.1,344.82 |
| 1,800 | Fr.1.08909 | Fr.1,960.36 |
| 3,000 | Fr.1.05056 | Fr.3,151.68 |
| 4,200 | Fr.1.02594 | Fr.4,308.95 |
| 6,000 | Fr.1.00048 | Fr.6,002.88 |
| Unit Price without VAT: | Fr.1.85000 |
|---|---|
| Unit Price with VAT: | Fr.1.99985 |






