
DBP25P564TXLF | |
|---|---|
DigiKey Part Number | DBP25P564TXLF-ND |
Manufacturer | |
Manufacturer Product Number | DBP25P564TXLF |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBP25P564TXLF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 1000V |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | Fr.10.16856 | Fr.3,660.68 |
| Unit Price without VAT: | Fr.10.16856 |
|---|---|
| Unit Price with VAT: | Fr.10.99221 |

