F51H-1A7H1_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F51H-1A7H1-11004-B100

DigiKey Part Number
609-F51H-1A7H1-11004-B100TR-ND - Tape & Reel (TR)
609-F51H-1A7H1-11004-B100CT-ND - Cut Tape (CT)
609-F51H-1A7H1-11004-B100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F51H-1A7H1-11004-B100
Description
CONN FFC FPC VERT 4POS 1MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F51H-1A7H1-11004-B100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.165" (4.20mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Natural
Actuator Color
Gray
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,703
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.18400Fr.1.84
25Fr.0.17240Fr.4.31
50Fr.0.16420Fr.8.21
100Fr.0.15620Fr.15.62
250Fr.0.14644Fr.36.61
500Fr.0.13942Fr.69.71
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200Fr.0.11141Fr.133.69
2,400Fr.0.10608Fr.254.59
3,600Fr.0.10309Fr.371.12
6,000Fr.0.09944Fr.596.64
8,400Fr.0.09711Fr.815.72
12,000Fr.0.09469Fr.1,136.28
30,000Fr.0.09040Fr.2,712.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782