
F32Q-1A7H1-11033 | |
---|---|
DigiKey Part Number | 609-F32Q-1A7H1-11033TR-ND - Tape & Reel (TR) 609-F32Q-1A7H1-11033CT-ND - Cut Tape (CT) 609-F32Q-1A7H1-11033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32Q-1A7H1-11033 |
Description | CONN FFC FPC TOP 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32Q-1A7H1-11033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 33 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.34000 | Fr.1.34 |
10 | Fr.1.14500 | Fr.11.45 |
25 | Fr.1.07280 | Fr.26.82 |
50 | Fr.1.02180 | Fr.51.09 |
100 | Fr.0.97290 | Fr.97.29 |
250 | Fr.0.91192 | Fr.227.98 |
500 | Fr.0.86836 | Fr.434.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | Fr.0.79334 | Fr.1,428.01 |
3,600 | Fr.0.75550 | Fr.2,719.80 |
5,400 | Fr.0.73421 | Fr.3,964.73 |
9,000 | Fr.0.70825 | Fr.6,374.25 |
Unit Price without VAT: | Fr.1.34000 |
---|---|
Unit Price with VAT: | Fr.1.44854 |