
F31K-1A7H1-11045 | |
|---|---|
DigiKey Part Number | 609-F31K-1A7H1-11045TR-ND - Tape & Reel (TR) 609-F31K-1A7H1-11045CT-ND - Cut Tape (CT) 609-F31K-1A7H1-11045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31K-1A7H1-11045 |
Description | CONN FFC VERT 45POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31K-1A7H1-11045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.68000 | Fr.0.68 |
| 10 | Fr.0.57400 | Fr.5.74 |
| 25 | Fr.0.53840 | Fr.13.46 |
| 50 | Fr.0.51260 | Fr.25.63 |
| 100 | Fr.0.48810 | Fr.48.81 |
| 250 | Fr.0.45748 | Fr.114.37 |
| 500 | Fr.0.43562 | Fr.217.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.40952 | Fr.491.42 |
| 2,400 | Fr.0.38996 | Fr.935.90 |
| 3,600 | Fr.0.37897 | Fr.1,364.29 |
| 6,000 | Fr.0.36556 | Fr.2,193.36 |
| 8,400 | Fr.0.35699 | Fr.2,998.72 |
| 12,000 | Fr.0.34812 | Fr.4,177.44 |
| Unit Price without VAT: | Fr.0.68000 |
|---|---|
| Unit Price with VAT: | Fr.0.73508 |

