Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F52L-1A7A1-11022 | |
|---|---|
DigiKey Part Number | 609-F52L-1A7A1-11022TR-ND - Tape & Reel (TR) 609-F52L-1A7A1-11022CT-ND - Cut Tape (CT) 609-F52L-1A7A1-11022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F52L-1A7A1-11022 |
Description | CONN FFC FPC VERT 22POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F52L-1A7A1-11022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.198" (5.04mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.36200 | Fr.3.62 |
| 25 | Fr.0.33920 | Fr.8.48 |
| 50 | Fr.0.32280 | Fr.16.14 |
| 100 | Fr.0.30750 | Fr.30.75 |
| 250 | Fr.0.28820 | Fr.72.05 |
| 500 | Fr.0.27444 | Fr.137.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.26131 | Fr.261.31 |
| 2,000 | Fr.0.24884 | Fr.497.68 |
| 3,000 | Fr.0.24182 | Fr.725.46 |
| 5,000 | Fr.0.23326 | Fr.1,166.30 |
| 7,000 | Fr.0.22779 | Fr.1,594.53 |
| 10,000 | Fr.0.22213 | Fr.2,221.30 |
| 25,000 | Fr.0.20823 | Fr.5,205.75 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |



