

HM2S70PE5101E9LF | |
|---|---|
DigiKey Part Number | HM2S70PE5101E9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2S70PE5101E9LF |
Description | CONN RECEPT 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2S70PE5101E9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper and Lower Shield | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,880 | Fr.6.73390 | Fr.19,393.63 |
| Unit Price without VAT: | Fr.6.73390 |
|---|---|
| Unit Price with VAT: | Fr.7.27935 |

