


ME1005610201011 | |
|---|---|
DigiKey Part Number | 609-ME1005610201011TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ME1005610201011 |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | ME1005610201011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | Fr.2.51129 | Fr.1,130.08 |
| 900 | Fr.2.39152 | Fr.2,152.37 |
| 1,350 | Fr.2.32412 | Fr.3,137.56 |
| 2,250 | Fr.2.24194 | Fr.5,044.36 |
| 3,150 | Fr.2.18942 | Fr.6,896.67 |
| Unit Price without VAT: | Fr.2.51129 |
|---|---|
| Unit Price with VAT: | Fr.2.71470 |

