Similar

| PHEC30R-S111LF | |
|---|---|
| DigiKey Part Number | PHEC30R-S111LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | PHEC30R-S111LF | 
| Description | CONN RCPT 30POS VERT SOLDER | 
| Customer Reference | |
| Detailed Description | 30 Position Receptacle Connector Through Hole Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PHEC30R-S111LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Connector Style | Outer Shroud Contacts | |
| Connector Type | Receptacle | |
| Number of Positions | 30 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Flange Feature | - | |
| Type | - | |
| Features | Board Lock | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 3.94µin (0.10µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland