SFV18R-1STE1HLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFV18R-1STE1HLF
SFV18R-1STE1HLF

SFV18R-1STE1HLF

DigiKey Part Number
609-4314-2-ND - Tape & Reel (TR)
609-4314-1-ND - Cut Tape (CT)
609-4314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFV18R-1STE1HLF
Description
CONN FFC BOTTOM 18POS 0.5MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFV18R-1STE1HLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
18
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.071" (1.80mm)
Locking Feature
Slide Lock
Cable End Type
Notched or Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,567
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.41000Fr.0.41
10Fr.0.34800Fr.3.48
25Fr.0.32640Fr.8.16
50Fr.0.31080Fr.15.54
100Fr.0.29590Fr.29.59
250Fr.0.27736Fr.69.34
500Fr.0.26412Fr.132.06
1,000Fr.0.25150Fr.251.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.23273Fr.698.19
6,000Fr.0.22162Fr.1,329.72
9,000Fr.0.21537Fr.1,938.33
15,000Fr.0.20775Fr.3,116.25
21,000Fr.0.20288Fr.4,260.48
30,000Fr.0.19785Fr.5,935.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.41000
Unit Price with VAT:Fr.0.44321