
SFV18R-3STBE1HLF | |
---|---|
DigiKey Part Number | 609-5199-2-ND - Tape & Reel (TR) 609-5199-1-ND - Cut Tape (CT) 609-5199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV18R-3STBE1HLF |
Description | CONN FPC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV18R-3STBE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.46000 | Fr.0.46 |
10 | Fr.0.39300 | Fr.3.93 |
25 | Fr.0.36840 | Fr.9.21 |
50 | Fr.0.35080 | Fr.17.54 |
100 | Fr.0.33390 | Fr.33.39 |
250 | Fr.0.31300 | Fr.78.25 |
500 | Fr.0.29802 | Fr.149.01 |
1,000 | Fr.0.28378 | Fr.283.78 |
2,500 | Fr.0.26601 | Fr.665.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | Fr.0.25008 | Fr.1,500.48 |
12,000 | Fr.0.23815 | Fr.2,857.80 |
18,000 | Fr.0.23144 | Fr.4,165.92 |
30,000 | Fr.0.22325 | Fr.6,697.50 |
Unit Price without VAT: | Fr.0.46000 |
---|---|
Unit Price with VAT: | Fr.0.49726 |