SFV29R-2STAE9HLF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFV29R-2STAE9HLF

DigiKey Part Number
SFV29R-2STAE9HLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFV29R-2STAE9HLF
Description
CONN 29POS 0.5MM R/A
Customer Reference
Detailed Description
29 Position Connector 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
-
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
-
Number of Positions
29
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
-
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes