
TRX10GDL0610 | |
---|---|
DigiKey Part Number | 827-1002-ND |
Manufacturer | |
Manufacturer Product Number | TRX10GDL0610 |
Description | TXRX OPT SFP+ LRM 10GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm 3.1V ~ 3.5V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |