TRX10GDL0610C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRX10GDL0610C3

DigiKey Part Number
609-4609-ND
Manufacturer
Manufacturer Product Number
TRX10GDL0610C3
Description
TXRX OPT SFP+ LRM 10GB/S 1310NM
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.3125Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
EDA/CAD Models
TRX10GDL0610C3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
10.3125Gbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.