
TRX10GDL0610CA02 | |
---|---|
DigiKey Part Number | TRX10GDL0610CA02-ND |
Manufacturer | |
Manufacturer Product Number | TRX10GDL0610CA02 |
Description | TXRX OPTICAL LR |
Customer Reference | |
Detailed Description | Transceiver Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | - | |
Wavelength | - | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | - | |
Base Product Number |