


TRX10GDP0311A1 | |
---|---|
DigiKey Part Number | 609-5034-ND |
Manufacturer | |
Manufacturer Product Number | TRX10GDP0311A1 |
Description | SFP+LR TRANSCEIVER 10GBD OPTICAL |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 9.95 ~ 11.3Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 9.95 ~ 11.3Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |