TRX10GVP2001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRX10GVP2001

DigiKey Part Number
827-1003-ND
Manufacturer
Manufacturer Product Number
TRX10GVP2001
Description
TXRX OPT XFP SR 10GB/S 850NM
Customer Reference
Detailed Description
Transceiver Module General Purpose 10Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP+
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Box
Part Status
Obsolete
Data Rate
10Gbps
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
3.1V ~ 3.5V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.