
TRX10GVP2010C1 | |
---|---|
DigiKey Part Number | 609-4606-ND |
Manufacturer | |
Manufacturer Product Number | TRX10GVP2010C1 |
Description | TXRX OPT SFP+ SR 10GB/S 850NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.312Gbd 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Data Rate | 10.312Gbd | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |