TRX10GVP2020C1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Finisar Corporation
In Stock: 525
Unit Price: Fr.45.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRX10GVP2020C1

DigiKey Part Number
TRX10GVP2020C1-ND
Manufacturer
Manufacturer Product Number
TRX10GVP2020C1
Description
SFP+SR OPTIC TRANSCVR
Customer Reference
Detailed Description
Transceiver Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
-
Wavelength
-
Applications
-
Voltage - Supply
-
Connector Type
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes