61083-081402LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61083-081402LF
61083-081402LF
61083-081402LF

61083-081402LF

DigiKey Part Number
609-1683-2-ND - Tape & Reel (TR)
609-1683-1-ND - Cut Tape (CT)
609-1683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-081402LF
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-081402LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 9mm, 13mm
Height Above Board
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,446
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.14000Fr.5.14
10Fr.4.37000Fr.43.70
25Fr.4.09520Fr.102.38
50Fr.3.89980Fr.194.99
100Fr.3.71360Fr.371.36
250Fr.3.54080Fr.885.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900Fr.3.18048Fr.2,862.43
1,800Fr.3.02886Fr.5,451.95
2,700Fr.2.94355Fr.7,947.59
Manufacturers Standard Package
Unit Price without VAT:Fr.5.14000
Unit Price with VAT:Fr.5.55634