66900-210LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66900-210LF
66900-210LF
66900-210LF

66900-210LF

DigiKey Part Number
609-3644-ND
Manufacturer
Manufacturer Product Number
66900-210LF
Description
CONN RCPT 10POS IDC 28-30AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold, GXT™ 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
66900-210LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,903
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.05000Fr.2.05
10Fr.1.73900Fr.17.39
25Fr.1.63040Fr.40.76
50Fr.1.55240Fr.77.62
100Fr.1.47830Fr.147.83
250Fr.1.38568Fr.346.42
500Fr.1.31956Fr.659.78
1,000Fr.1.25659Fr.1,256.59
2,500Fr.1.17798Fr.2,944.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.05000
Unit Price with VAT:Fr.2.21605