
DRPC115005040 | |
|---|---|
DigiKey Part Number | 664-DRPC115005040-ND |
Manufacturer | |
Manufacturer Product Number | DRPC115005040 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Cable 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DRPC115005040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Down to Cable | |
Mounting Type | - | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.02000 | Fr.16.02 |
| 10 | Fr.13.61600 | Fr.136.16 |
| 25 | Fr.12.76360 | Fr.319.09 |
| 50 | Fr.12.15420 | Fr.607.71 |
| 100 | Fr.11.57440 | Fr.1,157.44 |
| 250 | Fr.10.85044 | Fr.2,712.61 |
| 500 | Fr.10.33316 | Fr.5,166.58 |
| Unit Price without VAT: | Fr.16.02000 |
|---|---|
| Unit Price with VAT: | Fr.17.31762 |

