



L17H2440131 | |
|---|---|
DigiKey Part Number | L17H2440131-ND |
Manufacturer | |
Manufacturer Product Number | L17H2440131 |
Description | CONN D-SUB RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H2440131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A); 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.02000 | Fr.4.02 |
| 10 | Fr.3.42100 | Fr.34.21 |
| 25 | Fr.3.20680 | Fr.80.17 |
| 50 | Fr.3.05340 | Fr.152.67 |
| 105 | Fr.2.89762 | Fr.304.25 |
| 315 | Fr.2.68146 | Fr.844.66 |
| 525 | Fr.2.58657 | Fr.1,357.95 |
| 1,050 | Fr.2.46322 | Fr.2,586.38 |
| 2,520 | Fr.2.31583 | Fr.5,835.89 |
| Unit Price without VAT: | Fr.4.02000 |
|---|---|
| Unit Price with VAT: | Fr.4.34562 |

