MRJR5384B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MRJR5384B1
MRJR5384B1
MRJR5384B1

MRJR5384B1

DigiKey Part Number
MRJR5384B1-ND
Manufacturer
Manufacturer Product Number
MRJR5384B1
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
MRJR5384B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Flange (2 Hole); Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Guide
LED Color
Yellow - Green
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.10.86000Fr.10.86
10Fr.9.23100Fr.92.31
40Fr.8.37050Fr.334.82
80Fr.7.97113Fr.637.69
120Fr.7.74633Fr.929.56
280Fr.7.29707Fr.2,043.18
520Fr.6.98560Fr.3,632.51
1,000Fr.6.67102Fr.6,671.02
Manufacturers Standard Package
Unit Price without VAT:Fr.10.86000
Unit Price with VAT:Fr.11.73966