
LQP03TN2N7B02D | |
|---|---|
DigiKey Part Number | 490-6725-2-ND - Tape & Reel (TR) 490-6725-1-ND - Cut Tape (CT) 490-6725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN2N7B02D |
Description | FIXED IND 2.7NH 500MA 200MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Thick Film Inductor 500 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN2N7B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 100 | Fr.0.01890 | Fr.1.89 |
| 1,000 | Fr.0.01550 | Fr.15.50 |
| 5,000 | Fr.0.01352 | Fr.67.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01256 | Fr.188.40 |
| 30,000 | Fr.0.01184 | Fr.355.20 |
| 45,000 | Fr.0.01144 | Fr.514.80 |
| 75,000 | Fr.0.01096 | Fr.822.00 |
| 105,000 | Fr.0.01065 | Fr.1,118.25 |
| 150,000 | Fr.0.01033 | Fr.1,549.50 |
| 375,000 | Fr.0.00956 | Fr.3,585.00 |
| 750,000 | Fr.0.00902 | Fr.6,765.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

