
RJE36188241D | |
---|---|
DigiKey Part Number | 664-RJE36188241D-ND |
Manufacturer | |
Manufacturer Product Number | RJE36188241D |
Description | STACKED RJ45 OVER USB4 , WITH LE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE36188241D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.90000 | Fr.6.90 |
10 | Fr.5.86600 | Fr.58.66 |
25 | Fr.5.49880 | Fr.137.47 |
50 | Fr.5.23640 | Fr.261.82 |
100 | Fr.4.98630 | Fr.498.63 |
250 | Fr.4.67424 | Fr.1,168.56 |
500 | Fr.4.45130 | Fr.2,225.65 |
1,000 | Fr.4.23906 | Fr.4,239.06 |
Unit Price without VAT: | Fr.6.90000 |
---|---|
Unit Price with VAT: | Fr.7.45890 |