10084089-Z0300YYLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10084089-Z0300YYLF

DigiKey Part Number
10084089-Z0300YYLF-ND
Manufacturer
Manufacturer Product Number
10084089-Z0300YYLF
Description
CBL USB2.0 PWR PL 24V OPEN 9.84'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Power Male Plug (24V) to Cable (Round) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1,000Fr.10.87660Fr.10,876.60
Unit Price without VAT:Fr.10.87660
Unit Price with VAT:Fr.11.75760
Alternate Length
CBL USB2.0 PWR PL 24V OPEN 3.28'
In-Stock: 0
Unit Price: