
10129819-4AA0006LF | |
|---|---|
DigiKey Part Number | 609-4894-ND |
Manufacturer | |
Manufacturer Product Number | 10129819-4AA0006LF |
Description | TWNBLD 2P RA 40MM CBL W/SNS PIN |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.131' (39.88mm, 1.57") |
Datasheet | Datasheet |
EDA/CAD Models | 10129819-4AA0006LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.131' (39.88mm, 1.57") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

