61083-083002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2,057
Unit Price: Fr.5.34000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.0.89786
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.1.17694
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: Fr.2.31526
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 395
Unit Price: Fr.5.36000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61083-083002

DigiKey Part Number
61083-083002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61083-083002
Description
CONN PLUG 80POS SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-083002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
7mm, 11mm, 15mm
Height Above Board
0.264" (6.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes