

68004-100HLF | |
|---|---|
DigiKey Part Number | 609-6455-2-ND - Tape & Reel (TR) 609-6455-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 68004-100HLF |
Description | CONN HEADER VERT 36000POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68004-100HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.107" (2.71mm) | |
Overall Contact Length | 0.525" (13.34mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A | |
Voltage Rating | 110V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.07300 | Fr.0.73 |
| 100 | Fr.0.06150 | Fr.6.15 |
| 500 | Fr.0.05488 | Fr.27.44 |
| 1,000 | Fr.0.05226 | Fr.52.26 |
| 5,000 | Fr.0.04664 | Fr.233.20 |
| 10,000 | Fr.0.04441 | Fr.444.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | Fr.0.04057 | Fr.1,460.52 |
| 72,000 | Fr.0.03864 | Fr.2,782.08 |
| 108,000 | Fr.0.03755 | Fr.4,055.40 |
| 180,000 | Fr.0.03622 | Fr.6,519.60 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |





