
70292-101LF | |
|---|---|
DigiKey Part Number | 70292-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 70292-101LF |
Description | CONN RCPT HSG RACK & PNL 1P NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 (Coax or Fiber Optics) Position Housing for Female Sockets Connector Natural Through Hole, Right Angle Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 70292-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 1 (Coax or Fiber Optics) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Connector Usage | Receptacle | |
Features | Board Guide | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | Fr.1.81900 | Fr.2,364.70 |
| Unit Price without VAT: | Fr.1.81900 |
|---|---|
| Unit Price with VAT: | Fr.1.96634 |

