Direct
Similar

71922-210 | |
|---|---|
DigiKey Part Number  | 71922-210-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 71922-210  | 
Description  | CONN HEADER R/A 10POS 2.54MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 71922-210 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Latch Lock/Eject Hooks, Short  | |
Contact Length - Mating  | 0.228" (5.80mm)  | |
Contact Length - Post  | 0.114" (2.90mm)  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.339" (8.61mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold, GXT™  | |
Contact Finish Thickness - Mating  | 30.0µin (0.76µm)  | |
Contact Finish - Post  | -  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Thermoplastic, Glass Filled  | |
Features  | Keying Slot, Mounting Flange  | |
Operating Temperature  | -  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Gray  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 





