
97-3102A-22-9P(946) | |
|---|---|
DigiKey Part Number | 339-97-3102A-22-9P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-22-9P(946) |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 22-9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 1.25kVAC, 1.75kVDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Zinc Alloy | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.40.65000 | Fr.40.65 |
| 10 | Fr.34.55000 | Fr.345.50 |
| 25 | Fr.32.38800 | Fr.809.70 |
| 50 | Fr.30.84320 | Fr.1,542.16 |
| 100 | Fr.29.37260 | Fr.2,937.26 |
| 250 | Fr.27.77000 | Fr.6,942.50 |
| Unit Price without VAT: | Fr.40.65000 |
|---|---|
| Unit Price with VAT: | Fr.43.94265 |

