
ALM00FD15-19S(072) | |
|---|---|
DigiKey Part Number | ALM00FD15-19S(072)-ND |
Manufacturer | |
Manufacturer Product Number | ALM00FD15-19S(072) |
Description | CONN RCPT FMALE 19POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 15-19 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Gray Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Silicon Rubber | |
Applications | Aviation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.26.30000 | Fr.26.30 |
| 10 | Fr.22.34600 | Fr.223.46 |
| 25 | Fr.20.94720 | Fr.523.68 |
| 50 | Fr.19.94780 | Fr.997.39 |
| 100 | Fr.18.99650 | Fr.1,899.65 |
| 250 | Fr.17.80856 | Fr.4,452.14 |
| Unit Price without VAT: | Fr.26.30000 |
|---|---|
| Unit Price with VAT: | Fr.28.43030 |


