
SLPIPB70BSB2EH | |
|---|---|
DigiKey Part Number | SLPIPB70BSB2EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPB70BSB2EH |
Description | SURLOK PLUS 8.0MM STRAIGHT PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.51000 | Fr.23.51 |
| 10 | Fr.19.98400 | Fr.199.84 |
| 25 | Fr.18.73320 | Fr.468.33 |
| 50 | Fr.17.83940 | Fr.891.97 |
| 100 | Fr.16.98850 | Fr.1,698.85 |
| 250 | Fr.15.92616 | Fr.3,981.54 |
| 500 | Fr.15.16714 | Fr.7,583.57 |
| Unit Price without VAT: | Fr.23.51000 |
|---|---|
| Unit Price with VAT: | Fr.25.41431 |

