
SLPIPA25BNB1 | |
|---|---|
DigiKey Part Number | 965-SLPIPA25BNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BNB1 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.81000 | Fr.10.81 |
| 10 | Fr.9.18600 | Fr.91.86 |
| 25 | Fr.8.61040 | Fr.215.26 |
| 50 | Fr.8.19960 | Fr.409.98 |
| 100 | Fr.7.80820 | Fr.780.82 |
| 250 | Fr.7.31972 | Fr.1,829.93 |
| 500 | Fr.6.97066 | Fr.3,485.33 |
| 1,000 | Fr.6.63840 | Fr.6,638.40 |
| Unit Price without VAT: | Fr.10.81000 |
|---|---|
| Unit Price with VAT: | Fr.11.68561 |

