
SLPIRCTPNR0 | |
---|---|
DigiKey Part Number | 965-SLPIRCTPNR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCTPNR0 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.16.65000 | Fr.16.65 |
10 | Fr.14.15000 | Fr.141.50 |
25 | Fr.13.26360 | Fr.331.59 |
50 | Fr.12.63060 | Fr.631.53 |
100 | Fr.12.02800 | Fr.1,202.80 |
250 | Fr.11.27560 | Fr.2,818.90 |
500 | Fr.10.73816 | Fr.5,369.08 |
Unit Price without VAT: | Fr.16.65000 |
---|---|
Unit Price with VAT: | Fr.17.99865 |