
ELPM2U0201 | |
|---|---|
DigiKey Part Number | 965-ELPM2U0201-ND |
Manufacturer | |
Manufacturer Product Number | ELPM2U0201 |
Description | EPOWERLITEMINI,2WAYPLUG,FOR4MMWI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 12 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12 AWG | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.6.57485 | Fr.1,314.97 |
| Unit Price without VAT: | Fr.6.57485 |
|---|---|
| Unit Price with VAT: | Fr.7.10741 |

