



SLPRB50CPNO | |
|---|---|
DigiKey Part Number | 965-SLPRB50CPNO-ND |
Manufacturer | |
Manufacturer Product Number | SLPRB50CPNO |
Description | SURLOK PLUS, RECEPTACLE, 8.0MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bag | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.20000 | Fr.9.20 |
| 10 | Fr.7.82000 | Fr.78.20 |
| 25 | Fr.7.32960 | Fr.183.24 |
| 50 | Fr.6.97960 | Fr.348.98 |
| 100 | Fr.6.64640 | Fr.664.64 |
| 250 | Fr.6.23056 | Fr.1,557.64 |
| 500 | Fr.5.93340 | Fr.2,966.70 |
| 1,000 | Fr.5.65057 | Fr.5,650.57 |
| Unit Price without VAT: | Fr.9.20000 |
|---|---|
| Unit Price with VAT: | Fr.9.94520 |

